M95M04-DWDW3TP/V

STMicroelectronics
511-M95M04-DWDW3TP/V
M95M04-DWDW3TP/V

Mfr.:

Description:
EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,213

Stock:
1,213 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.43 £4.43
£4.13 £41.30
£4.01 £100.25
£3.92 £196.00
£3.82 £382.00
£3.70 £925.00
£3.61 £1,805.00
£3.52 £3,520.00
Full Reel (Order in multiples of 4000)
£3.33 £13,320.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 Mbit
SPI
10 MHz
512 x 8
TSSOP-8
40 ns
2.9 V
5.5 V
SMD/SMT
10 Year
- 40 C
+ 125 C
M95M04
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 30 uA
Operating Supply Voltage: 2.9 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

M95M04 4-Mbit serial EEPROMs

STMicroelectronics M95M04 4-Mbit serial EEPROMs are organized as 524288 x 8 bits and are accessed through the SPI bus. These EEPROMs provide a supply voltage range from 1.8V to 5.5V and guarantee over -40°C to +85°C operating temperature range. STMicroelectronics M95M04 4-Mbit serial EEPROMs offer 512-bytes of identification page and it can be used to store sensitive application parameters that can be permanently locked in read-only mode.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.