2 Gbit DRAM

Results: 219
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 1,541In Stock
Min.: 1
Mult.: 1
Max.: 468

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp 357In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 737In Stock
Min.: 1
Mult.: 1
Max.: 65
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp 358In Stock
Min.: 1
Mult.: 1
Max.: 105

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, COMMERCIAL TEMP - Tray 254In Stock
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Industrial Temp - Tray 578In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M16D2A-25 Tray
Micron DRAM DDR2 2G 128MX16 FBGA 517In Stock
Min.: 1
Mult.: 1
Max.: 617
Reel: 2,000

SDRAM - DDR2 2 Gbit 16 bit 800 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 661In Stock
2,000Expected 23/03/2026
Min.: 1
Mult.: 1
Max.: 741
Reel: 2,000

SDRAM - DDR3 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C MT41J Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 348In Stock
Min.: 1
Mult.: 1
Max.: 1,224

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 2G 128MX16 FBGA 870In Stock
Min.: 1
Mult.: 1
Max.: 870
Reel: 2,000

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C MT41J Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 1,029In Stock
Min.: 1
Mult.: 1
Max.: 1,029

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2G 128MX16 FBGA 1,990In Stock
Min.: 1
Mult.: 1
Max.: 1,990
Reel: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 CT 699In Stock
Min.: 1
Mult.: 1
Max.: 699

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 1,320In Stock
Min.: 1
Mult.: 1
Max.: 1,224

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 273In Stock
Min.: 1
Mult.: 1
Max.: 273

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 2G 256MX8 FBGA 687In Stock
Min.: 1
Mult.: 1
Max.: 887
Reel: 2,000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 951In Stock
Min.: 1
Mult.: 1
Max.: 951

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 UT 1,147In Stock
Min.: 1
Mult.: 1
Max.: 1,147

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray
Micron DRAM LPDDR4 2G 128MX16 FBGA 1,821In Stock
Min.: 1
Mult.: 1
Max.: 1,821
Reel: 2,000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 2.133 GHz VFBGA-200 128 M x 16 1.1 V - 25 C + 85 C MT53E Reel, Cut Tape

Winbond DRAM 2Gb DDR3L 1.35V SDRAM, x16, Industrial Temp. 933MHz T&R 2,655In Stock
Min.: 1
Mult.: 1
Max.: 2,655
Reel: 3,000

SDRAM - DDR3L 2 Gbit 16 bit VFBGA-96 128 M x 16 20 ns 1.35 V - 40 C + 95 C W632GU6NB Reel, Cut Tape
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1,500In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1,460In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, Industrial Temp - Tray 172In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 45 C + 95 C AS4C128M16D2 Tray
ISSI DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16, IT 112In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM - DDR2 2 Gbit 16 bit 400 MHz BGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16128C Reel
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V 31In Stock
190Expected 17/04/2026
Min.: 1
Mult.: 1
Max.: 41

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128CL Tray