IS62WV102416EBLL-45BLI-TR

ISSI
870-62WV101BLL45BLIT
IS62WV102416EBLL-45BLI-TR

Mfr.:

Description:
SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,290

Stock:
2,290 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2290 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£15.41 £15.41
£14.29 £142.90
£13.84 £346.00
£13.18 £659.00
£12.85 £1,285.00
Full Reel (Order in multiples of 2500)
£12.85 £32,125.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
£12.41
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
16 Mbit
1 M x 16
45 ns
Parallel
3.6 V
2.2 V
12 mA
- 40 C
+ 85 C
SMD/SMT
BGA-48
Reel
Cut Tape
MouseReel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV102416EBLL
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Tradename: PowerSaver
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a