Cut Tape Parity Functions

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Number of Bits Logic Family Package/Case High Level Output Current Low Level Output Current Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74AC280M A 595-C A 595-CD74AC280M 2,624In Stock
Cut Tape
£1.08
£0.78
£0.705
£0.622
Reel
£0.493
Min.: 1
Mult.: 1
: 2,500
1 Circuit 9 bit 74AC SOIC-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 1,580In Stock
Cut Tape
£1.75
£1.29
£1.18
£1.05
Reel
£0.925
Min.: 1
Mult.: 1
: 2,000
1 Circuit 9 bit LS SOIC-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Parity Functions 74HCT280PW/SOT402/TSSOP14 2,459In Stock
Cut Tape
£0.548
£0.384
£0.345
£0.301
Reel
£0.238
Min.: 1
Mult.: 1
: 2,500
9 bit HCT TSSOP-14 200 ns 5.5 V 4.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74HC280MT A 595- A 595-CD74HC280MT 854In Stock
Cut Tape
£0.986
£0.713
£0.646
£0.571
Reel
£0.479
Min.: 1
Mult.: 1
: 2,500
1 Circuit 9 bit HC SOIC-14 - 5.2 mA 5.2 mA 200 ns 6 V 2 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Parity Functions 74HC280D/SOT108/SO14 715In Stock
Cut Tape
£0.465
£0.328
£0.296
£0.26
Reel
£0.20
Min.: 1
Mult.: 1
: 2,500
1 Circuit 9 bit HC SOIC-14 - 7.8 mA 7.8 mA 200 ns, 40 ns, 34 ns 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Parity Functions 74HCT280D/SOT108/SO14
2,500Expected 23/11/2026
Cut Tape
£0.578
£0.402
£0.361
£0.315
Reel
£0.26
Min.: 1
Mult.: 1
: 2,500
1 Circuit 9 bit HCT SOIC-14 - 6 mA 6 mA 45 ns 5.5 V 4.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker A A 595-SN74F280BD Non-Stocked Lead-Time 26 Weeks
Cut Tape
£0.728
£0.519
£0.468
£0.41
Reel
£0.327
Min.: 1
Mult.: 1
: 2,500
1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel