TC74ACT00 Series Logic Gates

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 684In Stock
Min.: 1
Mult.: 1
Reel: 25

NAND 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 856In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel