TSSOP-8 Logic Gates

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HCT2G00DP-Q100/SOT505/TSSOP8 1,035In Stock
Min.: 1
Mult.: 1
: 3,000

HCT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DP-Q100/SOT505/TSSOP8 730In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DP/SOT505/TSSOP8 4,253In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G08DP/SOT505/TSSOP8 2,375In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate AHCT 4 Input TSSOP-8 2 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G00DP/SOT505/TSSOP8 22,996In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G86DP/SOT505/TSSOP8 15,094In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 468In Stock
Min.: 1
Mult.: 1
Max.: 100

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BPW 3,758In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 2 Gate 4000 4 Input TSSOP-8 2 Output 0 A - 85 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 133In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Nexperia Logic Gates 74AHC2G00DP-Q100/SOT505/TSSOP8 3,153In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DP-Q100/SOT505/TSSOP8 5,123In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G32DP/SOT505/TSSOP8 5,762In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DP/SOT505/TSSOP8 7,583In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DP-Q100/SOT505/TSSOP8 4,499In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP-Q100/SOT505/TSSOP8 3,861In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G00DP/SOT505/TSSOP8 2,336In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G32DP/SOT505/TSSOP8 2,249In Stock
9,000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate AHCT 8 Input TSSOP-8 4 Output 8 mA - 8 mA 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G02DP/SOT505/TSSOP8 1,651In Stock
3,000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G86DP/SOT505/TSSOP8 8,874In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G02DP/SOT505/TSSOP8 6,118In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DP/SOT505/TSSOP8 62In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G32DP/SOT505/TSSOP8 1,866In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 13 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G99DP/SOT505/TSSOP8 2,837In Stock
Min.: 1
Mult.: 1
: 3,000

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 4 Input TSSOP-8 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DP/SOT505/TSSOP8 474In Stock
12,000Expected 09/11/2026
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G02DP/SOT505/TSSOP8 4,104In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel