5 Input Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Package/Case Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74HC109D-Q100/SOT109/SO16
2,100Expected 02/03/2027
Cut Tape
£0.375
£0.264
£0.236
£0.203
Reel
£0.154
Min.: 1
Mult.: 1
: 2,500
CMOS HC 2 Circuit SOIC-16 14 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT109D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Cut Tape
£0.413
£0.284
£0.254
£0.221
Reel
£0.168
Min.: 1
Mult.: 1
: 2,500
TTL HCT 2 Circuit SOIC-16 17 ns - 5.2 mA 5.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel