SN74LVC4245ADW Bus Transceivers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC4245ADWR A 595-SN74LVC4245ADWR 208In Stock
6,825On Order
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AD A 595-SN74LVC4245ADWR 1,444In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVC 1 Circuit 6.7 ns at 2.7 V to 3.6 V, 5 V SOIC-24 LVTTL LVTTL 24 mA, 24 mA - 24 mA, - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter ALT 595-SN74LVC4245ADW 128In Stock
Min.: 1
Mult.: 1

3-State LVC 1 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter A 595-SN74LVC4245ADWR 1,471In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVC 1 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A A 595-SN74LVC4245ADW 10,143In Stock
12,000Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

3-State LVC 8 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A ALT 595-SN74LVC4245ADW Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 25

3-State LVC 8 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Tube