TDES960RTDT

Texas Instruments
595-TDES960RTDT
TDES960RTDT

Mfr.:

Description:
Serializers & Deserializers - Serdes 4.16-Gbps MIPI CSI- 2 V Link deserialize TDES960RTDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£13.93 £13.93
£12.60 £126.00
£11.82 £295.50
£10.96 £1,096.00
Full Reel (Order in multiples of 250)
£9.77 £2,442.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1.664 Gb/s
FPD-Link III LVDS
MIPI CSI-2
4 Input
8 Output
1.89 V
1.045 V
- 20 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V/1.8 V
Product: Deserializer Hubs
Product Type: Serializers & Deserializers - Serdes
Series: TDES960
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: MIPI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TDES960 4.16Gbps V3Link Deserializer Quad Hub

Texas Instruments TDES960 4.16Gbps V3Link Deserializer Quad Hub is a versatile sensor hub capable of connecting serialized sensor data received from four independent video data streams through a V3Link interface. When paired with a TSER953 serializer, the TDES960 receives data from sensors such as imagers supporting full HD 1080p/2MP resolution at 60Hz frame rates. Data is received and aggregated into a MIPI CSI-2 compliant output for interconnecting to a downstream processor. A second MIPI CSI-2 output port is available to provide additional bandwidth or offers a second replicated output for data-logging and parallel processing.