Transceiver SMD/SMT SOIC-8 RS-485 Interface IC

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06D 5,157In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance Ext Com Mode RS-485 Xcvrs 2,933In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD21M Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 5,345In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 9,963In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MAX13412E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 29,476In Stock
23,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 3,270In Stock
2,500On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Diff Bus Xceiver ALT 595-SN65LBC176QDR A ALT 595-SN65LBC176QDR 13,257In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 6,747In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 Tran w/ SD 3,774In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1481 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D 3,329In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71D A 595-SN65HV A 595-SN65HVD71D 5,909In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC Half duplex RS-485 with Polarity Correct 6,200In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX14781E Transceiver 370 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 1.2 mA - 40 C + 85 C 25 kV Tube
Texas Instruments RS-485 Interface IC 1/2-duplex 15-kV ESD 1/4 UL Transceiver A 595-SN65LBC182D 3,112In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 464In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe 1,432In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1484 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 600 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Tnscvr A 595 A 595-SN888CD 2,413In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN888C Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DR 7,254In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 2,078In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MAX13443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Diff Bus Tran 726In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 2,111In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 287In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485 Interface IC RS485 A 595-SN65HVD0 7D A 595-SN65HVD07D A 595-SN65HVD07D 3,539In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceivers A 595-SN6 A 595-SN65LBC176AQD 2,113In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 748In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 1,535In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube