5.5 V RS-232 Interface IC

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,700In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST202B 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,551In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST202C 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,717In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST232AC 400 kb/s 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,290In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST232B 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 6,714In Stock
7,500Expected 24/03/2027
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST202B 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 6,698In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST232AB 400 kb/s 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,664In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST232C 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 715In Stock
Min.: 1
Mult.: 1
Max.: 715

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV Tube
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 122In Stock
10,000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST232B 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel