8 mA RS-232 Interface IC

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 32In Stock
Min.: 1
Mult.: 1
Max.: 32

SOIC-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 149In Stock
Min.: 1
Mult.: 1
Max.: 149

SOIC-16 LT1381 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 8In Stock
Min.: 1
Mult.: 1
Max.: 8

PDIP-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 55In Stock
Min.: 1
Mult.: 1
Max.: 55

SO-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 25In Stock
Min.: 1
Mult.: 1
Max.: 25

PDIP-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 164In Stock
Min.: 1
Mult.: 1
Max.: 123

SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 82In Stock
Min.: 1
Mult.: 1
Max.: 82

SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 9In Stock
Min.: 1
Mult.: 1
Max.: 5

SSOP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 49In Stock
Min.: 1
Mult.: 1
Max.: 49

SOIC-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SSOP-28 MAX561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC IND 1,395In Stock
3,840Expected 22/03/2027
Min.: 1
Mult.: 1

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16N IND 1,739In Stock
7,500Expected 18/01/2027
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re 15In Stock
Min.: 1
Mult.: 1
Max.: 15

SOIC-28 MAX560 Transceiver 20 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
430On Order
Min.: 1
Mult.: 1
Max.: 430

SSOP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
205Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 205

SOIC-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 40

SO-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
42Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 42

PDIP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm Lead-Time 43 Weeks
Min.: 1
Mult.: 1

PDIP-24 LT1140A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors Lead-Time 17 Weeks
Min.: 1
Mult.: 1

PDIP-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

PDIP-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SO-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC LoPwr LinBiCMOS Mult Driver and Receiver A 595-SN75LBC241DW Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

SOIC-28 SN75LBC241 100 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 8 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SSOP-28 MAX560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +3.3V Powered, EIA TIA 562 Dual Transcei Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SO-Wide-18 MAX563 Transceiver 116 kb/s 2 Driver 2 Receiver 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Reel