TJA1028BT/0Z

NXP Semiconductors
771-TJA1028BT/0Z
TJA1028BT/0Z

Mfr.:

Description:
LIN Transceivers LIN Mini +B4:K4System Basis Chip with integrated voltage regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,234

Stock:
4,234 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.89 £0.89
£0.646 £6.46
£0.584 £14.60
£0.517 £51.70
£0.484 £121.00
£0.464 £232.00
£0.424 £424.00
Full Reel (Order in multiples of 2500)
£0.371 £927.50
£0.34 £2,550.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LIN Transceivers
RoHS:  
28 V
5.5 V
2 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: NXP Semiconductors
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5.5 V to 28 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: TJA1028
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: With Integrated Voltage Regulator
Part # Aliases: 935424006431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TJA1028 LIN Transceivers

NXP Semiconductors TJA1028 LIN Transceivers are LIN 2.0/2.1/SAE J2602 and ISO 17987-4:2016 (12V) compliant transceivers with an integrated low-drop voltage regulator. The voltage regulator delivers up to 70mA and is available in 3.3V and 5.0V variants. TJA1028 facilitates the development of compact nodes in Local Interconnect Network (LIN) bus systems. To support robust designs, the TJA1028 offers strong electrostatic discharge (ESD) performance and can withstand high voltages on the LIN bus. To minimize current consumption, the single-chip TJA1028 supports a Sleep mode in which the LIN transceiver and the voltage regulator are powered down while still offering wake-up-by-bus activity. The NXP TJA1028 LIN Transceivers come in an SO8 package or a 3mm × 3mm HVSON8 package with optimized transmission speeds of 10.4kBd or 20kBd.