MC34978AESR2

NXP Semiconductors
841-MC34978AESR2
MC34978AESR2

Mfr.:

Description:
Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , QFN32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
£2.21 £11,050.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
Switch Detection Interface
SPI
5.25 V
3 V
500 uA
- 40 C
+ 105 C
SMD/SMT
QFN-32
Brand: NXP Semiconductors
Interface Type: Serial, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.25 V
Output Type: Open-Drain
Packaging: Reel
Product: Switch Detectors
Product Type: Interface - Specialized
Series: MC34978
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Part # Aliases: 935324939528
Unit Weight: 63.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MC33978/34978 Switch Detection Interface ICs

NXP MC33978/34978 Switch Detection Interface ICs are a multiple switch detection interface (MSDI) device which is designed to detect the closing and opening of up to 22 switch contacts in automotive or industrial environments. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). This SMARTMOS device also features a 24-to-1 analog multiplexer for reading analog inputs. The analog input signal is buffered and provided on the analog multiplexer (AMUX) output pin for the MCU to read. Individually selectable input currents are available in Normal and Low-Power Mode (LPM), as needed in the application. A battery and temperature monitor are included in the IC and are available via the AMUX pin. This product interfaces with any microcontroller that supports SPI communications.
Learn More