TAC5211IRGER

Texas Instruments
595-TAC5211IRGER
TAC5211IRGER

Mfr.:

Description:
Interface - CODECs High-performance mon o audio codec with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,304

Stock:
2,304 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.50 £5.50
£4.13 £41.30
£3.84 £96.00
£3.38 £338.00
£3.20 £800.00
£2.87 £1,435.00
£2.43 £2,430.00
Full Reel (Order in multiples of 3000)
£2.32 £6,960.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio Codecs
Mono
I2S
1 ADCs
2 DACs
3.6 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TAC5212EVM-K
Features: Bypass Mode, Digital mic support, Headset detect, High Dynamic Range, High-performance, Low latency, Low power, Matrix mixing, Mic bias, Mono headphone amplifier, Phase-locked loop (PLL), PowerTune, Single supply, Thermal Foldback
Moisture Sensitive: Yes
Operating Supply Current: 18.4 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: CODECs
Series: TAC5211
SNR - Signal to Noise Ratio: 119 dB, 120 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 98 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TAC5211 High-Performance Mono Audio Codec

Texas Instruments TAC5211 High-Performance Mono Audio Codec has a 2VRMS differential input, 119dB mono ADC and 2VRMS differential output, 120dB mono or 1VRMS single-ended output, 111dB stereo DAC. The TAC5211 supports both differential and single-ended inputs and outputs. The ADC supports both line/microphone input signals with AC or DC coupling options. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAC5211 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both ADC and DAC signal chains. The TAC5211 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make the Texas Instruments TAC5211 an excellent choice for space-constrained audio applications.