Si86xx Series Digital Isolators

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 5 forward & 1 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 7.9 mA 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 4 forward & 2 reverse 4-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 7.5 mA 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si86xx SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. SI8622HC-B-IS
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si86xx SMD/SMT 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8.2 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI8622HC-B-ISR
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si86xx SMD/SMT 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8.2 mA 8 ns - 40 C + 125 C Reel