ISO1176TDWR

Texas Instruments
595-ISO1176TDWR
ISO1176TDWR

Mfr.:

Description:
Digital Isolators Iso ProfiBus Xcvr A 595-ISO1176DWR A 595 A 595-ISO1176DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,871

Stock:
5,871 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.46 £6.46
£5.02 £50.20
£4.78 £119.50
Full Reel (Order in multiples of 2000)
£4.78 £9,560.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£7.20
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£6.68
Min:
1

Similar Product

Texas Instruments ISO1176DWR
Texas Instruments
Digital Isolators Iso PROFIBUS RS-485 Xcvr A 595-ISO1176DW A 595-ISO1176DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1176T
SMD/SMT
SOIC-16
1 Channel
Unidirectional
40 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
11 mA
35 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO1176TEVM
Duplex: Half Duplex
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

ISO1176T Isolated Profibus® Transceiver

Texas Instruments ISO1176T Isolated Profibus® Transceiver is an isolated differential line transceiver with integrated oscillator outputs that provide the primary voltage for an isolation transformer. TI ISO1176T is ideal for long transmission lines because the ground loop is broken, allowing the device to operate with a much larger common-mode voltage range. The symmetrical isolation barrier of each device is tested to provide 4242VPK of isolation per VDE for 60 seconds between the line transceiver and the logic-level interface. The galvanically isolated differential bus transceiver is an integrated circuit for bi-directional data communication on multipoint bus transmission lines. The transceiver combines a galvanically isolated differential line driver and a differential input line receiver.

Industrial Communication Solution

Texas Instruments Industrial Communication Solution is designed to integrate the communications interfaces used in a broad range of industrial systems, including programmable logic controllers (PLCs), industrial communication modules, interfaces for sensors and I/O systems, drives with integrated communications, and motor drive feedback systems. This TI solution supports all major industrial protocols, with new ones added continuously.