Analog Devices Inc. ADN4652 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx 71In Stock
Min.: 1
Mult.: 1

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx 1,268In Stock
Min.: 1
Mult.: 1
Reel: 500

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Rx & tx Ch 34In Stock
Min.: 1
Mult.: 1

ADN4652 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Rx & tx Ch 3In Stock
Min.: 1
Mult.: 1
Reel: 400

ADN4652 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel