Interface IC's CAN Interface IC

Results: 950
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 2,298In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCAN1043A CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 130 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC High Temp 3.3V CAN Xcvr 183In Stock
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT CFP-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 210 C 6 mA 16 kV Tube
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 2,001In Stock
Min.: 1
Mult.: 1

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Tube
Microchip Technology CAN Interface IC W/ SPI Interface 11,614In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Texas Instruments CAN Interface IC Enhanced automotive CAN transceiver with 42,254In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE A 595-SN6 5HVD234D A 595-SN65 A 595-SN65HVD234D 88,692In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC STANDBY MODE A 595-S N65HVD230D A 595-SN A 595-SN65HVD230D 30,972In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVD230 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVQ1 5,512In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement CAN FD tr 6,435In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCAN1462 SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 1 2,600In Stock
Min.: 2,600
Mult.: 2,600
Reel: 2,600

External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 20 mA With ESD Protection AEC-Q100 Reel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 4,124In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 1,855In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 33,316In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA1050 High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 5 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver 304In Stock
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT CFP-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 210 C 6 mA 16 kV Tube
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 8,421In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 3,480In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TCAN1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 140 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive grade-0 e nhanced CAN FD tran 2,578In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCAN1044AEV High Speed CAN Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC EP 3.3V CAN Xcvr W/3 6V STANDOFF 3,933In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1 22,368In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN controller with SPI interface 8,229In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 5,224In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 3,620In Stock
Min.: 1
Mult.: 1

MAX33054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 6,811In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX3051 High Speed CAN Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN FD transce iver with flexible 15,707In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TCAN3413 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 10,637In Stock
Min.: 1
Mult.: 1
Reel: 6,000

TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel