Melexis TH8056 Series CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 18,816In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 8,823In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 191In Stock
Min.: 1
Mult.: 1

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 88In Stock
Min.: 1
Mult.: 1

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk