Analog Devices Inc. ADM2582E Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps) 20,007In Stock
Min.: 1
Mult.: 1

ADM2582E SMD/SMT SOIC-20 3 Channel Unidirectional 16 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 230 mA 100 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps) 3,328In Stock
Min.: 1
Mult.: 1
Reel: 400

ADM2582E SMD/SMT SOIC-20 3 Channel Unidirectional 16 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 230 mA 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel