MACOM RF Switch ICs

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 1,161In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 21dB IL <.3dB @ 900MHz 17,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 0 Hz 3 GHz 0.55 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 3,941In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 14,652In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .4dB @ 2GHz 4,481In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 0 Hz 3 GHz 0.75 dB 16 dB - 40 C + 85 C SMD/SMT SOT-26-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 3,969In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel


MACOM RF Switch ICs SP4T,Absorptive Switch. 55In Stock
Min.: 1
Mult.: 1

Si

MACOM RF Switch ICs DC-3.0GHz SP4T GaAs P1dB 27dBm 73In Stock
Min.: 1
Mult.: 1

0 Hz 3 GHz GaAs Bulk

MACOM RF Switch ICs Ka-Band High Power Terminated SPDT PIN Switch with Integrated Driver, 20 - 44 GHz 389In Stock
Min.: 1
Mult.: 1

SPDT 20 GHz 44 GHz 1.7 dB 34 dB - 40 C + 85 C SMD/SMT PQFN-30 GaAs Reel

MACOM RF Switch ICs Switch,SP4T,DC-57 GHz,3mm,Reflective,T&R 321In Stock
Min.: 1
Mult.: 1
Reel: 500

SP4T 9 kHz 57 GHz 3.5 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape
MACOM MA4SW410
MACOM RF Switch ICs 50MHz-26GHz IL .9dB @20GHz 200In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 20 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MASW-004100-11930W
MACOM RF Switch ICs 50-26000MHz -65C +125C Iso 65dB 150In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 26 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si MASW Waffle
MACOM RF Switch ICs Switch,GaAs,SPDT,2.7V,DC-3.0GHz,SC70-6LD 660In Stock
3,000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz 3 GHz Si Reel, Cut Tape
MACOM RF Switch ICs DC-6.0GHz ISO 28dB IL .2db @ 1GHz 992In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 0 Hz 6 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.4dB @ 1900MHz 864In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 0 Hz 3 GHz 0.65 dB 11 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 19In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 24dB IL .18dB @ 1GHz 806In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 0 Hz 3 GHz 0.35 dB 13.5 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-6GHz SPDT IL .75dB @5.8GHz 233In Stock
3,000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

SPDT 6 GHz 0.75 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM SW-313-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC 1In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 1.2 dB 35 dB - 55 C + 125 C SMD/SMT CR-9-16 GaAs
MACOM RF Switch ICs 50-6000MHz 20W -40C +85C Iso 35dB 421In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SPDT 50 MHz 6 GHz 0.95 dB 16.5 dB - 40 C + 85 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM MA8334-004
MACOM RF Switch ICs Diode,Switch,T/R,Si, 4In Stock
Min.: 1
Mult.: 1

Si Reel
MACOM RF Switch ICs 50MHz to 20GHz -65C to +125C
1,255Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 500

SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT SMD-5 Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SPDT,DC-67 GHz,2.25mm,Ref,500 pcs
500Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 67 GHz 3 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs Switch,SPDT,DC-44 GHz,Reflective,2.25mm
2,424Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 44 GHz 1.4 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape