Tube RF Amplifier

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr
182In Stock
£9.69
£7.59
£7.06
£6.48
Min.: 1
Mult.: 1
Max.: 145
20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA
200In Stock
£5.59
£4.31
£3.99
£3.20
Min.: 1
Mult.: 1
Max.: 160
100 MHz to 1 GHz 2.775 V 3.5 mA 14.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2371 Tube
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA
198In Stock
£5.88
£4.62
£4.30
£3.92
Min.: 1
Mult.: 1
Max.: 158
100 MHz to 1 GHz 2.775 V 3.5 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2373 Tube

Analog Devices / Maxim Integrated RF Amplifier IF Digitally Controlled Variable-Gain Am
74In Stock
£15.54
£12.33
£11.38
£10.62
£10.14
Min.: 1
Mult.: 1
50 MHz to 400 MHz 4.75 V to 5.25 V 60 mA 15.5 dB 4.7 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 Si 20.6 dBm 34.7 dBm - 40 C + 85 C MAX2027 Tube
Analog Devices / Maxim Integrated RF Amplifier AM/FM Car Antenna Low-Noise Amplifier
130In Stock
£7.48
£5.82
£5.10
£4.85
Min.: 1
Mult.: 1
Max.: 104
148 kHz to 162.5 MHz 6 V to 24 V 75 mA 6 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-24 Si - 40 C + 85 C AEC-Q100 MAX2180A Tube
Analog Devices / Maxim Integrated RF Amplifier 1575MHz GPS Front-End Amplifier
194In Stock
£5.57
£4.27
£3.95
£3.51
Min.: 1
Mult.: 1
Max.: 155
TDFN-10 Si MAX12000 Tube

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/
54In Stock
£17.98
£14.37
£13.46
£12.48
Min.: 1
Mult.: 1
50 MHz to 1 GHz 5 V 123 mA 21.3 dB 4.2 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.8 dBm - 40 C + 85 C MAX2067 Tube
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz Analog VGA with Thresho
173In Stock
£20.07
£16.94
£15.81
£15.58
Min.: 1
Mult.: 1
Max.: 138
50 MHz to 1 GHz 5 V 81 mA 26.1 dB 4 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 17.2 dBm 36.5 dBm - 40 C + 95 C MAX209 Tube
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr
182In Stock
£17.02
£13.49
£12.61
£11.65
Min.: 1
Mult.: 1
Max.: 145
20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr
817In Stock
£15.79
£12.52
£11.48
£10.65
Min.: 1
Mult.: 1
Max.: 653
20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp
191In Stock
£13.55
£10.74
£10.03
£9.26
Min.: 1
Mult.: 1
Max.: 152
20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp
145In Stock
£5.28
£4.05
£3.48
£3.34
Min.: 1
Mult.: 1
Max.: 116
20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/
12In Stock
£23.54
£19.42
£16.49
£16.33
Min.: 1
Mult.: 1
50 MHz to 1 GHz 5 V 124 mA 18.7 dB 6.8 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40 dBm - 40 C + 85 C MAX2065 Tube
Analog Devices / Maxim Integrated RF Amplifier 700MHz to 2700MHz Analog VGA with Thresh
24In Stock
£21.50
£17.19
£16.12
£14.41
Min.: 1
Mult.: 1
700 MHz to 2.7 GHz 4.75 V to 5.8 V 2 mA 18.1 dB 5.2 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 18.2 dBm 50 dBm - 40 C + 95 C MAX2092 Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne
47In Stock
£4.71
£3.61
£3.34
£2.83
Min.: 1
Mult.: 1
76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181A Tube
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers
129In Stock
£6.63
£5.12
£4.75
£4.34
Min.: 1
Mult.: 1
Max.: 103
800 MHz to 1 GHz 2.7 V to 5.5 V 20.3 mA 24 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2232 Tube

Analog Devices / Maxim Integrated RF Amplifier Low-Cost, 900MHz, Low-Noise Amplifier an
133In Stock
£4.75
£3.64
£3.36
£2.85
Min.: 1
Mult.: 1
Max.: 106
800 MHz to 1 GHz 2.7 V to 5.5 V 8.5 mA 15 dB 1.4 dB Low Noise Amplifiers SMD/SMT QSOP-16 Si - 18.4 dBm - 4 dBm - 40 C + 85 C MAX2685 Tube
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier
60In Stock
£4.02
£3.07
£2.83
£2.47
Min.: 1
Mult.: 1
5 MHz to 85 MHz 5 V 475 mA 36 dB 11 dB CATV Amplifiers SMD/SMT TQFN-EP-20 Si 76 dBm - 40 C + 85 C MAX3521 Tube
Analog Devices / Maxim Integrated RF Amplifier Programmable DOCSIS 3.1 Upstream Amplifi
177In Stock
£3.78
£2.88
£2.65
£2.40
Min.: 1
Mult.: 1
Max.: 141
5 MHz to 204 MHz 5 V 700 mA 37.3 dB 14 dB General Purpose Amplifiers SMD/SMT TQFN-20 Si 0 C + 70 C MAX3523 Tube
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr
50In Stock
£9.69
£7.59
£7.06
£6.48
Min.: 1
Mult.: 1
20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 50O Gain Block IF Amp
21In Stock
£12.88
£10.21
£9.14
£8.63
Min.: 1
Mult.: 1
20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Tube
Analog Devices RF Amplifier 50O Gain Block IF Amp
176In Stock
£5.53
£4.26
£3.95
£3.60
Min.: 1
Mult.: 1
Max.: 140
20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Tube
Analog Devices RF Amplifier L Dist IF Amp/ADC Drvr w/ Digly Controll
86In Stock
£13.46
£10.67
£9.97
£9.20
Min.: 1
Mult.: 1
540 MHz 4.75 V to 5.25 V 75 mA 27 dB 8.6 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 40 dBm - 40 C + 85 C LT5524 Tube
Analog Devices RF Amplifier Broadb& Ultra L Dist 7-B Digly Controlle
7In Stock
£12.53
£9.81
£9.13
£8.38
Min.: 1
Mult.: 1
1 GHz 5 V 200 mA 16 dB 10.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 20 dBm 46 dBm - 40 C + 85 C LT5554 Tube
Analog Devices / Maxim Integrated RF Amplifier 1300MHz to 2700MHz Variable-Gain Amplifi
30In Stock
£18.86
£15.46
£13.13
£12.89
Min.: 1
Mult.: 1
1.3 GHz to 2.7 GHz 4.75 V to 5.25 V 230 mA 15.5 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-36 Si 23.8 dBm 64 dBm - 40 C + 85 C MAX2057 Tube