Fairview Microwave RF Amplifier

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Packaging
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier Operating From 8 GHz to 12 GHz with 48 dB Gain, 13 dBm Psat and SMA 2In Stock
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA
1In Stock
Min.: 1
Mult.: 1
6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag
Fairview Microwave RF Amplifier 2.5 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 500 MHz with 45 dB Gain, 11 dBm P1dB and SMA 1In Stock
Min.: 1
Mult.: 1
10 kHz to 500 MHz 14 V to 16 V 75 mA 45 dB 2.5 dB Low Noise Amplifiers 11 dBm 23 dBm Bag
Fairview Microwave RF Amplifier 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA 3In Stock
Min.: 1
Mult.: 1
10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 0.8 dB Low Noise Amplifiers 18 dBm Bag
Fairview Microwave RF Amplifier Medium Power GaAs Amplifier at 1 Watt P1dB Operating from 20 MHz to 3 GHz with 39 dBm IP3, SMA Input, SMA Output and 27 dB Gain
1Expected 13/03/2026
Min.: 1
Mult.: 1
20 MHz to 3 GHz 11.5 V to 13 V 220 mA 27 dB Power Amplifiers GaAs 30 dBm 39 dBm Bag
Fairview Microwave RF Amplifier 30 MHz to 2.7 GHz, SMA, GaN Bi-Directional Amplifier, High Power, 8W Psat, 36dB Tx Gain, 1 microsec speed, Manual T/R Control 1Factory Stock Available
Min.: 1
Mult.: 1
30 MHz to 2.7 GHz 12 V to 30 V 1.4 A 36 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 5.125 GHz to 5.875 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 10W Psat, 43dB Tx Gain, 20% Efficiency, 2 microsec speed, Autosensing 2Factory Stock Available
Min.: 1
Mult.: 1
5.125 GHz to 5.875 GHz 27 V to 32 V 2.5 A 43 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 1.4 dB NF Low Noise Amplifier, Operating from 10 MHz to 3 GHz with 34 dB Gain, 11 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 3 GHz 10 V to 15 V 95 mA 34 dB 1.4 dB Low Noise Amplifiers 11 dBm 25 dBm Bag
Fairview Microwave RF Amplifier Medium Power Amplifier at 1 Watt P1dB Operating from 820 MHz to 960 MHz with 46 dBm IP3, SMA Input, SMA Output and 15 dB Gain 1Factory Stock Available
Min.: 1
Mult.: 1
820 MHz to 960 MHz 8 V to 12 V 500 mA 15 dB Power Amplifiers 30 dBm 46 dBm Bag
Fairview Microwave RF Amplifier Medium Power Amplifier at 22 dBm Psat Operating from 26.5 GHz to 40 GHz with 28 dBm IP3, 2.92mm Input, 2.92mm Output and 35 dB Gain 2Factory Stock Available
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 8 V to 15 V 270 mA 35 dB Power Amplifiers 20 dBm 28 dBm Bag
Fairview Microwave RF Amplifier 4.4 GHz to 4.9 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 15W Psat, 45dB Tx Gain, 35% Efficiency, 2 microsec speed, Manual T/R Control 1Factory Stock Available
Min.: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 4.6 A 45 dB Power Amplifiers GaN 33 dBm Bag
Fairview Microwave RF Amplifier 225 MHz to 512 MHz, SMA, Bi-Directional Amplifier, VHF/UHF, 16W Psat, 36dB Tx Gain, 35% Efficiency, 8 microsec speed, Manual T/R Control 1Factory Stock Available
Min.: 1
Mult.: 1
225 MHz to 512 MHz 10 V to 32 V 1.6 A 36 dB Power Amplifiers Bag
Fairview Microwave RF Amplifier 1.5 dB NF Low Noise Amplifier, Operating From 1 GHz to 2 GHz with 35 dB Gain, 10 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 2 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 1.5 dB NF Low Noise Amplifier Operating From 1.2 GHz to 1.4 GHz with 25 dB Gain, 10 dBm P1dB and SMA 5Factory Stock Available
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz 10.8 V to 13.2 V 150 mA 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier Low Noise Amplifier Operating From 1.2 GHz to 1.4 GHz with 35 dB Gain, 15 dBm P1dB and SMA 5Factory Stock Available
Min.: 1
Mult.: 1
1.2 GHz to 1.4 GHz 10.8 V to 13.2 V 180 mA 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating From 8 GHz to 12 GHz with 28 dB Gain, 13 dBm Psat and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating From 8 GHz to 12 GHz with 18 dB Gain, 13 dBm Psat and SMA 3Factory Stock Available
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier 0.7 dB NF Low Noise Amplifier Operating From 1.2 GHz to 1.6 GHz with 40 dB Gain, 12 dBm P1dB and SMA 7Factory Stock Available
Min.: 1
Mult.: 1
1.2 GHz to 1.6 GHz 10 V to 15 V 100 mA 40 dB 0.7 dB Low Noise Amplifiers 12 dBm Bag
Fairview Microwave RF Amplifier 1.75 dB NF Low Noise Amplifier Operating From 1 GHz to 12 GHz with 16 dB Gain, 17 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 12 GHz 60 mA 16 dB 1.75 dB Low Noise Amplifiers 17 dBm Bag
Fairview Microwave RF Amplifier 6 dB NF Low Phase Noise Amplifier Operating From 3 GHz to 8 GHz with 11 dB Gain, 14 dBm P1dB and SMA 5Factory Stock Available
Min.: 1
Mult.: 1
3 GHz to 8 GHz 11 dB 6 dB Low Noise Amplifiers 14 dBm 25 dBm Bag
Fairview Microwave RF Amplifier 0.7 dB NF Low Noise Amplifier, Operating From 2 GHz to 4 GHz with 40 dB Gain, 14 dBm P1dB and SMA 13Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 4 GHz 10 V to 15 V 100 mA 40 dB 0.7 dB Low Noise Amplifiers 14 dBm Bag
Fairview Microwave RF Amplifier 1.7 dB NF Low Noise Amplifier, Operating from 10 MHz to 550 MHz with 29.7 dB Gain, 19 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 550 MHz 15 V 105 mA 29.7 dB 1.7 dB Low Noise Amplifiers 19 dBm 34 dBm Bag
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier, Operating from 0.03 MHz to 600 MHz with 50 dB Gain, 14 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
30 kHz to 600 MHz 14 V to 18 V 85 mA 50 dB 2.2 dB Low Noise Amplifiers 14 dBm 24 dBm Bag
Fairview Microwave RF Amplifier 2 dB NF Low Noise Amplifier, Operating from 10 MHz to 800 MHz with 42 dB Gain, 17 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
10 MHz to 800 MHz 10 V to 15 V 100 mA 42 dB 2 dB Low Noise Amplifiers 17 dBm 30 dBm Bag
Fairview Microwave RF Amplifier 1 dB NF Low Noise Amplifier, Operating from 50 MHz to 1 GHz with 18 dB Gain, 16 dBm P1dB and SMA 4Factory Stock Available
Min.: 1
Mult.: 1
50 MHz to 1 GHz 10 V to 18 V 70 mA 18 dB 1 dB Low Noise Amplifiers 16 dBm 32 dBm Bag