CMPA0530002S

MACOM
941-CMPA0530002S
CMPA0530002S

Mfr.:

Description:
RF Amplifier MMIC, GaN HEMT,2W, 0.5-3.0GHz, 28V, 3x4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
500 MHz to 3 GHz
28 V
17.52 dB
Power Amplifiers
SMD/SMT
DFN-12
GaN
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMPA0530002S GaN HEMT

MACOM CMPA0530002S Gallium Nitride (GaN) High Electron Mobility Transistor (HEMT) is specially designed for high efficiency, high gain, and wide bandwidth capabilities. The MACOM CMPA0530002S operates on a 28V rail while encased in a 3mm x 4mm, surface-mount, dual-flat-no-lead (DFN) package. The transistor can operate below 28V to as low as 20V VDD under reduced power, maintaining high gain and efficiency.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£88.22 £88.22
£75.68 £756.80
Full Reel (Order in multiples of 50)
£71.56 £3,578.00
£69.14 £6,914.00
1,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩