Power Switch ICs - Power Distribution

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 3,911In Stock
22,000On Order
Min.: 1
Mult.: 1
: 1,000

Low Side 1 Output 7 A 10 A 100 mOhms 100 us 400 us 18 V - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) VNB10N07 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 1,586In Stock
Min.: 1
Mult.: 1
: 1,000

Low Side 1 Output 35 A 28 mOhms 200 ns 1 us 28 V - 40 C + 150 C SMD/SMT D2PAK-3 VNB35N07-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution N-Ch 70V 35A OmniFET 1,545In Stock
Min.: 1
Mult.: 1
: 1,000

Low Side 1 Output 30 A 13 mOhms 500 ns 3 us 24 V - 40 C + 150 C SMD/SMT D2PAK-2 VNB35NV04-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 2,386In Stock
Min.: 1
Mult.: 1
: 2,500

Low Side 1 Output 10 A 300 mOhms 1.6 us 400 ns 30 V - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) VND10N06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 1,163In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 2 Output 4 A 41 A 25 mOhms 35 us 50 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT VND5025AK-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 4,189In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 2 Output 2 A 18 A 50 mOhms 25 us 35 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT VND5050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 1,679In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND7050AJ12 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 7,134In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Dual SSR 0.08 Rds 1A 45Vcc 0.5A per-ch 1,094In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 500 mA 1 A 80 mOhms 20 us 30 us 9 V to 45 V - 40 C + 125 C SMD/SMT PowerSSO-12 VNI2140J Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution QUAD H-SIDE SMART PWR SS RELAY 2,903In Stock
Min.: 1
Mult.: 1

High Side 4 Output 600 mA 1 A 80 mOhms 35 us 36 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-24 VNI4140K Tube
STMicroelectronics Power Switch ICs - Power Distribution Quad Hi side smart Power SS Relay 1,276In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 600 mA 1 A 80 mOhms 35 us 36 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-24 VNI4140K Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad High Side SSR 0.08 RDSon 1A 41V 1,095In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 1 A 1.5 A 80 mOhms 35 us 36 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-24 VNI4140K-32 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution N-Ch 70V 10A OmniFET 5,924In Stock
20,000On Order
Min.: 1
Mult.: 1

Low Side 1 Output 10 A 100 mOhms 100 ns 400 ns 3 V to 18 V - 40 C + 150 C Through Hole TO-220-3 VNP10N07 AEC-Q100 Tube


STMicroelectronics Power Switch ICs - Power Distribution Quad Ch HiSide Drivr 2,413In Stock
3,000Expected 12/03/2027
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 1 A 5.4 A 160 mOhms 15 us 15 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT PowerSSO-24 EP VNQ5160K-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad Ch HiSide Drivr 2,614In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 250 mA 700 mA 270 mOhms 10 us 40 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-20 VNQ860-E Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 59In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 79In Stock
17,500Expected 12/03/2027
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT IPS161H Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads 218In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 5.6 A 17.9 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 20In Stock
Min.: 1
Mult.: 1

2.3 A 260 mOhms 24 us 80 us 9.2 V to 36 V SMD/SMT PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay for high inductive loads 11In Stock
Min.: 1
Mult.: 1
: 600

High Side 8 Output 1 A 1.9 A 160 mOhms 24 us 80 us 9.2 V to 36 V - 40 C + 125 C SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 2.5A Intel Power Sw 9In Stock
Min.: 1
Mult.: 1

High Side 1 Output 2.5 A 100 mOhms 25 ns 25 ns 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6370 Tube
STMicroelectronics Power Switch ICs - Power Distribution 2.5A Intel Power Sw 28In Stock
Min.: 1
Mult.: 1
: 600

High Side 1 Output 2.5 A 100 mOhms 25 ns 25 ns 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6370 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw 160In Stock
1,000Expected 30/09/2026
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 400 mOhms 5 us 5 us 8 V to 35 V - 25 C + 85 C SMD/SMT SOIC-14 L6377 Tube
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 836In Stock
Min.: 1
Mult.: 1
: 4,000

High Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 2,114In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2161 Reel, Cut Tape, MouseReel