Lattice FPGA - Field Programmable Gate Array

Results: 2,484
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 260In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 260In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

53000 LE 166 kbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA 3,577In Stock
Min.: 1
Mult.: 1
Reel: 4,000

33000 LE 0 bit 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-84 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

96000 LE 208 kbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 73In Stock
Min.: 1
Mult.: 1

96000 LE 208 kbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-400 Tray
Lattice LFD2NX-28-7BG196C
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 160In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 156 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-196 Tray
Lattice LFD2NX-28-7BG256C
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 191 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice LFD2NX-28-9BG196I
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 166In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 156 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice LFD2NX-28-9BG256I
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 114In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 191 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice LFD2NX-9-7MG121C
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 490In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Lattice LFD2NX-9-9MG121I
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 490In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray
Lattice LFMXO5-55T-8BBG400I
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 79In Stock
Min.: 1
Mult.: 1

55000 LE 0 bit Tray
Lattice LFMXO5-25-8BBG256C
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 47In Stock
Min.: 1
Mult.: 1

27000 LE 0 bit 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice LIFCL-33U-7CTG104C
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) 336In Stock
Min.: 1
Mult.: 1

33000 LE 1.15 Mbit 52 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-104 Tray
Lattice LIFCL-33U-7CTG104I
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) 336In Stock
Min.: 1
Mult.: 1

33000 LE 1.15 Mbit 52 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-104 Tray
Lattice LFMXO5-100T-7BBG400I
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

100000 LE 0 bit Tray
Lattice LFMXO5-100T-8BBG400I
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

100000 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 78In Stock
Min.: 1
Mult.: 1

53000 LE 166 kbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 60In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 120In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 94In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 76In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 120In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 120In Stock
Min.: 1
Mult.: 1

CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray