AMD FPGA - Field Programmable Gate Array

Results: 1,806
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-3FGG484C 75In Stock
Min.: 1
Mult.: 1

XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FGG676C 5In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 348 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-3FFG1156E 21In Stock
24Expected 06/04/2026
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 500 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-3CSG324I 18In Stock
Min.: 1
Mult.: 1

XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 190 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 4 Transceiver SMD/SMT CSBGA-324 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FG484I 3In Stock
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CPG196C 58In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 106 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG225C 149In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG324C 87In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2FTG256I 231In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-3CPG196I 32In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-3FTG256I 73In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2CSG324C 163In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 226 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2CSG324I 120In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 226 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FTG256C 131In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-3CSG324C 38In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 226 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-3FTG256C 26In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2CSG324I 15In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FGG484C 105In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FGG676C 14In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3CSG324C 79In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FGG484I 69In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-2FGG484I 41In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-3CSG484I 37In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-3FGG676I 24In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 408 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CSG324C 31In Stock
59Expected 06/04/2026
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324