NOR Flash

 NOR Flash
Flash Memory is available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many flash memory manufacturers including Adesto Technologies, Cypress Semiconductor, Microchip, & more. Please view our selection of flash memory below.
Results: 6,547
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 2,645In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 708In Stock
1,500Expected 21/04/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1,027In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice GD25LQ16EE2GR
GigaDevice NOR Flash 6,982In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape
GigaDevice NOR Flash 281In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O SOP-16 Automotive +105C 44In Stock
Min.: 1
Mult.: 1

MX66L SPI Tube
GigaDevice NOR Flash 1,120In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 55In Stock
1,104On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 185In Stock
828On Order
Min.: 1
Mult.: 1

MX25U SPI Tube
GigaDevice NOR Flash 2,420In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 6,325In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25EU0081A 1.65 V 3.6 V SPI 100 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash SEMPER 266In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 53 mA Quad SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash HYPERFLASH 913In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 2,488In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER 231In Stock
Min.: 1
Mult.: 1

SOIC-16 2.7 V 3.6 V Quad SPI Synchronous Tray
Infineon Technologies NOR Flash SEMPER 258In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 2.7 V 3.6 V 53 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 120In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 1 Gbit 1.7 V 2 V 10 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1,125In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 2G 3V 110ns Parallel NOR Flash 1,187In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 1,554In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 21,565In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 15,276In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 12,947In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash NOR 3,212In Stock
Min.: 1
Mult.: 1

SMD/SMT S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash 512Mb, 3V, 133Mhz SPI NOR Flash 2,885In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel