EEPROM

 EEPROM
EEPROM (Electrically Erasable Programmable Read Only Memory) is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Maxim Integrated, Microchip, ON Semiconductor, STMicroelectronics, & more. Please view our selection of EEPROM below.
Results: 5,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM 8KBIT HIGH SPEED WRITE CYCLE 7,810In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit Serial 1 MHz 1 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 1M Bit, IC (2-Wire) BUS, High Speed Write Cycle, High Endurance EEPROM for Automotive 9,758In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit Serial 1 MHz 128 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 1024KBit, SPI BUS, Serial EEPROM 1,288In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit SPI 10 MHz 128 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 1024KBit, SPI BUS, Serial EEPROM 2,143In Stock
Min.: 1
Mult.: 1
: 3,000

1 Mbit Serial 20 MHz 128 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBit, SPI BUS, Serial EEPROM: BR25G512FJ-5A is a 512Kbit serial EEPROM of SPI BUS Interface. 4,679In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit Serial 20 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBit, SPI BUS, Serial EEPROM 2,975In Stock
Min.: 1
Mult.: 1
: 3,000

512 kbit Serial 20 MHz 64 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 8KBIT SERIAL EEPROM 5,950In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit Serial 20 MHz 1 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 8KBIT SERIAL EEPROM 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit Serial 20 MHz 1 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 8KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) 3,990In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit Serial 20 MHz 1 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation): BR25H160xxx-5AC Series is a 16Kbit serial EEPROM of SPI BUS Interface. 5,987In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit Serial 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 256KBIT HIGH SPEED WRITE CYCLE 7,931In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit Serial 20 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 32KBIT HIGH SPEED WRITE CYCLE 5,985In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H320xxx-5AC Series is a 32Kbit serial EEPROM of SPI BUS Interface. 5,935In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit Serial 20 MHz 4 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBIT SERIAL EEPROM 5,120In Stock
Min.: 1
Mult.: 1
: 3,000

512 kbit Serial 20 MHz 64 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H640xxx-5AC Series is a 64 kbit serial EEPROM of SPI BUS Interface. 5,940In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit Serial 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 23,958In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3,000

16 kbit I2C 400 kHz 1 k x 16 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB SPI SER CMOS EEPROM 1,956In Stock
Min.: 1
Mult.: 1
: 2,000

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 2,777In Stock
Min.: 1
Mult.: 1
: 3,000

512 kbit SPI 20 MHz 64 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM 512KB SPI SER CMOS EEPROM 1,965In Stock
Min.: 1
Mult.: 1
: 2,000

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM 512KB SPI SER CMOS EEPROM 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM 1KB MICROWIRE SER EEPROM 5,959In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit Serial 4 MHz 128 x 8 SOIC-8 1.65 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM TEMPERATURE SENSOR WITH 4K I2C SERIAL EEPROM 7,080In Stock
16,000Expected 26/03/2027
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

I2C TDFN-8 1.7 V 5.5 V SMD/SMT - 45 C + 130 C N34TS04 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 2,990In Stock
Min.: 1
Mult.: 1
Max.: 299
: 3,000

SOIC-8 NV25M01 Reel, Cut Tape
STMicroelectronics EEPROM Automotive 512 Kbit serial I2C bus EEPROM 34,618In Stock
25,000On Order
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 7,614In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel