EEPROM

 EEPROM
EEPROM (Electrically Erasable Programmable Read Only Memory) is in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Microchip, onsemi STMicroelectronics, & more. Please view our selection of EEPROM below.
Results: 5,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 840In Stock
£0.361
£0.344
£0.328
Min.: 1
Mult.: 1
2 kbit UNI/O Bus 100 kHz 256 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC020 Tube

Microchip Technology EEPROM 1kx8 - 2.5V 653In Stock
£0.39
£0.384
£0.376
£0.361
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 658In Stock
£0.368
£0.361
£0.336
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2kx8 16B - 1.8V 566In Stock
£0.676
£0.672
£0.648
£0.624
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x16 - 1.8V 779In Stock
£0.30
£0.297
£0.288
£0.28
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 MSOP-8 250 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K 256X16 SER EE 1.8V IND 260In Stock
Cut Tape
£0.383
£0.379
Reel
£0.336
Min.: 1
Mult.: 1
: 3,300
4 kbit 3-Wire, Microwire 1 MHz 256 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 516x8 Or 1024x8 440In Stock
£0.436
£0.432
£0.424
£0.392
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Tube
ABLIC EEPROM 32KB I2C 2 WIRE 17In Stock
Cut Tape
£0.375
£0.347
£0.281
£0.276
Reel
£0.216
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire 400 kHz 4 k x 8 TMSOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C32C Reel, Cut Tape
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 10,901In Stock
£0.165
£0.148
£0.145
£0.142
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 2,937In Stock
8,000Expected 29/06/2027
Cut Tape
£0.15
£0.14
£0.136
£0.134
Reel
£0.099
Min.: 1
Mult.: 1
: 4,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 8,002In Stock
Cut Tape
£0.233
£0.217
£0.212
£0.207
Reel
£0.126
Min.: 1
Mult.: 1
: 4,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4,261In Stock
Cut Tape
£0.39
£0.369
£0.36
£0.352
Reel
£0.206
Min.: 1
Mult.: 1
: 4,000
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 2,939In Stock
Cut Tape
£0.353
£0.331
£0.323
£0.316
Reel
£0.198
Min.: 1
Mult.: 1
: 2,500
16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 2,495In Stock
Cut Tape
£0.608
£0.57
£0.555
£0.543
Reel
£0.475
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 1,221In Stock
£0.503
£0.502
£0.50
£0.488
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 2,604In Stock
Cut Tape
£0.308
£0.282
Reel
£0.264
Min.: 1
Mult.: 1
: 2,500
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 512Kb Serial I2C 3,449In Stock
Cut Tape
£1.21
£1.19
£1.17
£1.16
Reel
£1.04
Min.: 1
Mult.: 1
: 4,000
TSSOP-8 S-24C512C Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI EEPROM, 8KB 4,799In Stock
Cut Tape
£0.39
£0.38
£0.376
£0.373
Reel
£0.33
Min.: 1
Mult.: 1
: 5,000
8 kbit SPI 5 MHz 1 k x 8 SNT-8A 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C080A0I Reel, Cut Tape
onsemi EEPROM 2K-Bit SPI Serial CMOS EEPROM 5,519In Stock
Cut Tape
£0.292
£0.279
£0.272
£0.258
Reel
£0.187
Min.: 1
Mult.: 1
: 3,000
2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel
NXP Semiconductors EEPROM 4 Mbit Serial EEPROM 1,266In Stock
Cut Tape
£7.87
£7.32
£7.11
£6.94
Reel
£5.09
Min.: 1
Mult.: 1
: 2,000
4 Mbit 3-Wire, SPI 10 MHz 512 k x 8 WLCSP-13 1 V 2 V SMD/SMT 10 Year - 20 C + 85 C NXH5104UK Reel, Cut Tape
onsemi EEPROM 128KB I2C SER EEPROM 3,688In Stock
Cut Tape
£0.488
£0.462
£0.45
£0.44
Reel
£0.383
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS E EPROM 2,867In Stock
Cut Tape
£0.421
£0.40
£0.389
£0.382
Reel
£0.333
Min.: 1
Mult.: 1
: 3,000
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 2,651In Stock
Cut Tape
£0.30
£0.297
£0.288
Reel
£0.28
Min.: 1
Mult.: 1
: 3,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 64kx8 64B - 1.8V 118In Stock
£3.21
£3.08
£2.98
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 505In Stock
£0.882
£0.849
£0.834
£0.818
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube