Microchip EEPROM

Results: 3,648
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 150NS, SOIC, IND TEMP, GREEN 1,906In Stock
Min.: 1
Mult.: 1
Reel: 1,000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 70NS, SOIC, IND TEMP, GREEN 1,008In Stock
Min.: 1
Mult.: 1
Reel: 1,000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.8V IND 6,369In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, 256x8 1.8V Serial EE 55,526In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 1.8V 4,265In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K I2C EE EUI-48 EUI-64 Unique ID 25,607In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 64K 8KX8 1.8V SER EE IND 1/4AWP RPO 28,160In Stock
Min.: 1
Mult.: 1
Reel: 3,300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 51,690In Stock
Min.: 1
Mult.: 1
Reel: 3,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOT-23-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW1280 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V 3,789In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 2.5V SER EE, IND 2,350In Stock
Min.: 1
Mult.: 1
Reel: 3,300

256 kbit 2-Wire, I2C 32 k x 8 TDFN-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape
Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE IND 9,953In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC512 Tube

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2,429In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 10,413In Stock
Min.: 1
Mult.: 1
Reel: 3,300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512k 64KX8 1.8V SER EE IND 5,854In Stock
Min.: 1
Mult.: 1
Reel: 3,300

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 29,678In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 kbit SPI 5 MHz 512 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 3,785In Stock
Min.: 1
Mult.: 1
Reel: 2,100

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 4,561In Stock
Min.: 1
Mult.: 1
Reel: 2,100

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32K X 8, 2.5V SER EE 150C
8,882In Stock
Min.: 1
Mult.: 1
Reel: 3,300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 128X16 SER EE IND 6,290In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 kbit 128 x 16 TDFN-8 Reel, Cut Tape
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 10,319In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, Auto Grade1, 8-UDFN 5,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

256 kbit SPI 5 MHz 32 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-MSOP Bulk, 85C Industrial 590In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8-128x16 3,923In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8-TDFN (6 x 5 mm) 5,528In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Mbit SPI 8 MHz 512 k x 8 TDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel