ISSI Memory ICs

Results: 3,642
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI IS49RL36160A-107EBLI
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=8ns, RoHS, Ind. Temp 94In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT FBGA-168 576 Mbit 16 M x 36 - 40 C + 95 C
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 I-Temp 2In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 - 40 C + 85 C Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,1.65V-2.2V, 10ns, 44 Pin TSOP II, RoHS 99In Stock
Min.: 1
Mult.: 1
Max.: 35

SRAM SMD/SMT TSOP-44 4 Mbit 256 k x 16 Parallel - 40 C + 85 C

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 304In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TSOP-44 2 Mbit 128 k x 16 Parallel - 40 C + 85 C
ISSI SRAM 256K (32K x 8) 20ns Async SRAM 3.3v 101In Stock
Min.: 1
Mult.: 1
Max.: 9

SRAM SMD/SMT TSOP-28 256 kbit 32 k x 8 Parallel - 40 C + 85 C Tray

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16/2Mb x 8, 55ns, 2.2v-3.6v,48 Pin TSOP I, RoHS 112In Stock
Min.: 1
Mult.: 1
Max.: 31

SRAM SMD/SMT TSOP-48 16 Mbit 1 M x 16 - 40 C + 85 C Tray
ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v 121In Stock
Min.: 1
Mult.: 1
Max.: 3

SRAM SMD/SMT sTSOP-32 1 Mbit 128 k x 8 Parallel - 40 C + 85 C Tray
ISSI DRAM 5In Stock
5Expected 09/03/2026
Min.: 1
Mult.: 1
Max.: 2

DRAM SMD/SMT BGA-84 2 Gbit 128 M x 16 - 40 C + 105 C
ISSI DRAM 512M, 1.8V, 333Mhz 32M x 16 DDR2 8In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-84 512 Mbit 32 M x 16 - 40 C + 85 C Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 14In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-60 16 Mbit 1 M x 16 0 C + 70 C
ISSI DRAM 256M 16Mx16 166Mhz SDR SDRAM, 3.3V 241In Stock
348Expected 13/04/2026
Min.: 1
Mult.: 1
Max.: 16

DRAM SMD/SMT BGA-54 256 Mbit 16 M x 16 - 40 C + 85 C Tray
ISSI DRAM 256M 32Mx8 143MHz SDR SDRAM, 3.3V 39In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT TSOP-II-54 256 Mbit 32 M x 8 - 40 C + 85 C Tray
ISSI DRAM Automotive 16M 3.3V SDRAM 1Mx16 143MHz 229In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT TSOP-II-50 16 Mbit 1 M x 16 - 40 C + 85 C Tray
ISSI DRAM 2G 256Mx8 1600MT/s DDR3 1.5V 46In Stock
Min.: 1
Mult.: 1
Max.: 10

DRAM SMD/SMT BGA-78 2 Gbit 256 M x 8 0 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 105In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-84 Reel
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS 81In Stock
Min.: 1
Mult.: 1
Max.: 2

DRAM SMD/SMT TSOP-II-66 256 Mbit 16 M x 16 - 40 C + 105 C
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 18In Stock
324Expected 09/04/2026
Min.: 1
Mult.: 1
Max.: 89

DRAM SMD/SMT TSOP-II-66 512 Mbit 32 M x 16 - 40 C + 85 C Tray
ISSI DRAM 512M (64Mx8) 200MHz 2.5v DDR SDRAM 96In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT TSOP-II-66 512 Mbit 64 M x 8 0 C + 70 C Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 33In Stock
Min.: 1
Mult.: 1
Max.: 10

DRAM SMD/SMT TSOP-II-66 512 Mbit 64 M x 8 - 40 C + 85 C Tray
ISSI DRAM 64Mb, 3.3V, 166MHz 4Mx16 SDR SDRAM 147In Stock
Min.: 1
Mult.: 1
Max.: 14

DRAM SMD/SMT TSOP-II-54 64 Mbit 4 M x 16 - 40 C + 85 C Tray

ISSI SRAM 1Mb 128Kx8 10ns Async SRAM 3.3v 1In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TSOP-32 1 Mbit 128 k x 8 Parallel - 40 C + 85 C Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS 106In Stock
Min.: 1
Mult.: 1
Max.: 15

DRAM SMD/SMT TSOP-II-86 512 Mbit 16 M x 32 0 C + 70 C
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 160In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 0 C + 95 C Tray
ISSI DRAM SYNC. DRAM 256Mb 16M x16, Automotive 70In Stock
Min.: 1
Mult.: 1
Max.: 8

DRAM SMD/SMT TSOP-II-54 256 Mbit 16 M x 16 - 40 C + 85 C
ISSI SRAM 1M (128Kx8) 12ns 5V Async SRAM 696In Stock
Min.: 1
Mult.: 1
Max.: 94

SRAM SMD/SMT sTSOP-32 1 Mbit 128 k x 8 Parallel - 40 C + 85 C Tray