onsemi Registers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Registers 3-18V SAR 809In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CMOS 1 Circuit 4 MHz SOIC-16 310 ns 3 V 18 V 2.4 mA - 1.1 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Registers HIGH FREQUENCY AMPLIFIER 1,756In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT 30 MHz TSSOP-16 30 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C Tube
onsemi Registers SUCCESSIVE APPROXIMA
1,000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-WB-16 AEC-Q100 Reel, Cut Tape