4 Input Logic Gates

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates LOG DUAL 2 INPUT AND 2,910In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive two-chann el 1.1V-to-3.6V con 2,596In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Configurable 2 Gate LVC 4 Input TSSOP-16 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUL 2 INPUT OR 2,811In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Dual 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCUR 3,600In Stock
Min.: 1
Mult.: 1
Reel: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-NOR Gate 6,688In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NOR 2 Gate AUP 4 Input UQFN-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2Inpt+NANDGt 14,757In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- N or Gate 3,024In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BPW 6,307In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 2 Gate 4000 4 Input TSSOP-8 2 Output 0 A - 85 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V ECL 4-Input OR/NOR 1,781In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 370 ps 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Logic Gates 28 Gbps XOR / XNOR SMT w/prgm out volt 14In Stock
Min.: 1
Mult.: 1

XOR/XNOR 1 Gate HMC 4 Input SMT-16 2 Output 97 ps - 3.6 V - 3 V - 40 C + 85 C SMD/SMT Cut Tape
Nexperia Logic Gates 74LVC2G32GS/SOT1203/X2SON8 16,682In Stock
Min.: 1
Mult.: 1
Reel: 5,000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 3,087In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BM96 ALT 595 ALT 595-CD4012BM96 2,058In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08GX/SOT1233/X2SON8 7,960In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AND 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BE ALT 595-C ALT 595-CD4012BE 1,106In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 2-Input Pos OR Gates A 595-SN74LVC2 A 595-SN74LVC2G32DCUR 635In Stock
3,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 2-Input AND Gate 8Pin 2,881In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AUP 2 Gate 3,320In Stock
Min.: 1
Mult.: 1
Reel: 5,000

OR 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2,998In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NAND 2 Gate 4000 4 Input SO-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL2 Inpt Pos OR Ga te 4,411In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 2 Gate AUC 4 Input VSSOP-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate 12,516In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AND 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 4,080In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Logic Gates OR/NOR/AND/NAND, 13Gbps 31In Stock
Min.: 1
Mult.: 1

Configurable 1 Gate HMC 4 Input QFN-16 2 Output 95 ps - 3.6 V - 3 V - 40 C + 85 C SMD/SMT Cut Tape
Nexperia Logic Gates 74AUP2G32GX/SOT1233/X2SON8 9,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2,523In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 2 Gate 4000 4 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel