Reel Logic Adder & Subtractor

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Propagation Delay Time Low Level Output Current High Level Output Current Package/Case Supply Voltage - Min Supply Voltage - Max Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HC283M 25,093In Stock
Min.: 1
Mult.: 1
: 2,500

HC 27 ns, 31 ns, 33 ns, 36 ns, 39 ns 5.2 mA - 5.2 mA SOIC-16 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry A A 595-CD74AC283M 4,002In Stock
Min.: 1
Mult.: 1
: 2,500

AC 17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns 75 mA - 75 mA SOIC-16 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HCT283M 1,154In Stock
2,500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2,500

HCT 13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns 20 uA, 4 mA - 4 mA, - 20 uA SOIC-16 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 785In Stock
Min.: 1
Mult.: 1
: 2,000

LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA SO-16 4.75 V 5.25 V 95 mW 0 C + 70 C Reel, Cut Tape, MouseReel
onsemi Logic Adder & Subtractor LOG CMOS ARTH OP 4BIT 2,347In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2,500

4000B 110 ns, 220 ns, 230 ns 4.2 mA - 4.2 mA SOIC-16 3 VDC 18 VDC 500 mW (1/2 W) - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CD74HCT283M961G4
Texas Instruments Logic Adder & Subtractor High Speed CMOS Logi c 4-Bit Binary Full Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel