TUSB564 USB Type-C™ Redriver Crosspoint Switches

Texas Instruments TUSB564 USB Type-C™ DP Alt Mode Linear Redriver Crosspoint Switches support USB 3.1 data rates up to 5Gbps and DisplayPort 1.4 up to 8.1Gbps for upstream facing port (Sink). Using the VESA DisplayPort Alt Mode on USB Type-C Standard, the device uses UFP_D pin assignments C, D, and E. Features include an ultra-low power architecture and transparency to DisplayPort Link training. Compensating for intersymbol interference (ISI) due to cable and board trace loss, the TUSB564 provides several levels of receive linear equalization. The TUSB564 operates using a single 3.3V supply and offers an industrial and commercial temperature.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments USB Interface IC Automotive USB Type- C 8.1-Gbps DP Alt m 250In Stock
Min.: 1
Mult.: 1
Reel: 250

TUSB564 USB Redrivers Linear Redriver SMD/SMT VQFN-40 USB-C 3.0 Super Speed (SS) 8.1 Gb/s 3 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB Type- C 8.1-Gbps DP Alt m Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

TUSB564 USB Redrivers Linear Redriver SMD/SMT VQFN-40 USB-C 3.0 Super Speed (SS) 8.1 Gb/s 3 V 3.6 V - 40 C + 105 C Reel