ESD Protection Transceiver RS-422/RS-485 Interface IC

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 115 19,724In Stock
Min.: 1
Mult.: 1
: 2,500

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 7,910In Stock
Min.: 1
Mult.: 1
Max.: 784

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS 2,963In Stock
Min.: 1
Mult.: 1
: 2,500

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 HI VOD TRANS 1,539In Stock
Min.: 1
Mult.: 1

ISL3150E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ESD 14LD -40+85 3V RS-485 TRANS 1TX/1RX 2,517In Stock
Min.: 1
Mult.: 1

ISL3176E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 14LD OVP -40+85 HI ESD 5V RS-485 10MBPS 990In Stock
Min.: 1
Mult.: 1

ISL32470E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC ESD 14LD -40+85 3V RS-485 HIVOD TRAN 4,223In Stock
Min.: 1
Mult.: 1

ISL3156E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 HI- ESD 5V +/-15V CMR 4,700In Stock
Min.: 1
Mult.: 1
: 2,500

ISL32492E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 11 1,253In Stock
Min.: 1
Mult.: 1

ISL3171E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 14LD OVP -40+85 HI ESD 5V RS-485 10MBPS 39In Stock
Min.: 1
Mult.: 1

ISL32496E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI-ESD POLARITY 1,639In Stock
Min.: 1
Mult.: 1
: 2,500

ISL32485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI-ESD POLARITY 385In Stock
Min.: 1
Mult.: 1

ISL32485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100-ESD ,-40+85, 3V RS-485 HI VOD TRANS 1/2 DUPL 115KBPS 8,967In Stock
Min.: 1
Mult.: 1
: 1,000

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 3,232In Stock
5,000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 1,015In Stock
7,000Expected 25/12/2026
Min.: 1
Mult.: 1
: 1,000

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Bus-polarity correct ing RS-485 transcei 8,008In Stock
Min.: 1
Mult.: 1
: 2,500

THVD1505 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 2,222In Stock
6,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3,000

THVD2450 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRANS 1,742In Stock
Min.: 1
Mult.: 1

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS 5,093In Stock
5,000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2,500

ISL3155E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 2,450In Stock
Min.: 1
Mult.: 1
: 2,500

ISL3170E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 11 3,075In Stock
Min.: 1
Mult.: 1
: 2,500

ISL3171E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 1/2 DUP 115 2,716In Stock
13,720On Order
Min.: 1
Mult.: 1

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 1,676In Stock
Min.: 1
Mult.: 1

ISL3173E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 500 2,754In Stock
980Expected 28/12/2026
Min.: 1
Mult.: 1

ISL3175E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 10 5,511In Stock
Min.: 1
Mult.: 1

ISL3177E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube