Interface IC's RS-232 Interface IC

Results: 2,016
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC Triple Low-Power Dri ver and Receiver A A 595-SN75C1406D 2,458In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDW 5,981In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 227In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 MAX200 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V 10 uA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/3R 15KV SHTDWN 32LD 7,894In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT QFN-EP-32 ISL4270E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CPWR 8,607In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 10,606In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-20 ST3222B 400 kb/s 3.6 V 3 V 300 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232D 2,283In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 N COM 2,480In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 3,395In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 7,914In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V 7 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran 307In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 3.5 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2,232In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear XR32330EBERTR-F
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 6,043In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT QFN-24 XR32330 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 34In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX209 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 9 V 1 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP COM 200In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 5-Drvr/3-Rcv Tran 12In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1338 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 64In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1139A 12 V 4.5 V Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ One Rcv Active in SHUTD 11In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1341 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 14 mA 0 C + 70 C 10 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 555In Stock
1,500Expected 31/07/2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver ALT 595-MAX2 ALT 595-MAX232EIN 758In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 1In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT 25In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-24 ADM237L Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.25 V 4.75 V 13 mA - 40 C + 85 C Without ESD Protection Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1,503In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual W/Adj Slew Rate Line Driver ALT 595 ALT 595-UA9636ACP 350In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 1In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA - 40 C + 85 C Without ESD Protection Tube