BU92747GUW-E2

ROHM Semiconductor
755-BU92747GUW-E2
BU92747GUW-E2

Mfr.:

Description:
I/O Controller Interface IC IRDA CONTROLLER LSI

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£4.69 £11,725.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
VBGA-48
BU92747GUW
IrDA Controllers
Parallel
1.98 V
1.62 V
- 40 C
+ 85 C
Reel
Brand: ROHM Semiconductor
Data Bus Width: 16 bit
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Operating Supply Voltage: 1.8 V
Pd - Power Dissipation: 570 mW
Product Type: I/O Controller Interface IC
Protocol Supported: IrDA
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: IrDA Controller
Part # Aliases: BU92747GUW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.