Interface IC's Digital Isolators

Results: 4,325
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Low-Pwr 2/0 Dual CH Digital Isolator A 5 A 595-ISO7420FCCD 2,474In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7420FCC SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.7 mA, 8.5 mA 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 226In Stock
Min.: 1
Mult.: 1

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 5,335In Stock
Min.: 1
Mult.: 1

ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.9 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 259In Stock
Min.: 1
Mult.: 1

ADUM3472 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 48 mA 45 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDW 1,772In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 5 forward & 1 reverse 6-channel isolator 10,423In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators DUM3211TRZ-RL7GITAL ISOLATORS 957In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Quad4/025Mbps Dig Isolator 676In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7240CF SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 1,234In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 458In Stock
Min.: 1
Mult.: 1

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 2.9 mA 100 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator 27,944In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2 forward & 1 reverse 3-channel isolator 61,234In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 5 forward & 1 reverse 6-channel isolator 11,997In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator 15,594In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7420ED 5,035In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7420E SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 3.4 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (0/2 channel directionality) 1,814In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM5242 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.2 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 422In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS, 5K 817In Stock
Min.: 1
Mult.: 1

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 0 Reverse Channels & 8.3mm Creepage 1,936In Stock
Min.: 1
Mult.: 1

ADUM225N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 6.2 mA 7.2 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators ISOLATED 485 XCEIVER A 595-ISO3086DWR A A 595-ISO3086DWR 3,471In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO3086T SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 12 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators isoPower Gate Driver 871In Stock
Min.: 1
Mult.: 1

ADUM6132 SMD/SMT SOIC-16 1 Channel Unidirectional 3750 Vrms Magnetic Coupling 5.5 V 4.5 V 350 mA 100 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 2,936In Stock
Min.: 1
Mult.: 1

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 753In Stock
Min.: 1
Mult.: 1

ADUM7240 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.9 mA, 16 mA 41 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 4Txr0Rxr 977In Stock
Min.: 1
Mult.: 1

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 2/1 Isolator A 59 A 595-ISO7331FCDWR 3,393In Stock
Min.: 1
Mult.: 1

ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Tube