Skyworks Digital Isolators

Results: 1,919
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 4 high-speed channels & debounce 203In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator 3,673In Stock
Min.: 1
Mult.: 1
Reel: 1,250

SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 797In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si86xx SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV optocoupler replacement in SDIP6 805In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 6,882In Stock
Min.: 1
Mult.: 1
Reel: 1,250

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2 forward & 1 reverse 3-channel isolator 912In Stock
Min.: 1
Mult.: 1
Reel: 2,500

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 3 forward & 1 reverse 4-channel isolator 368In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5,634In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 kV 4-channel digital isolator 5,544In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Si86xx SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator with integrated dc-dc 155In Stock
Min.: 1
Mult.: 1

Si88642 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 10.8 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 5-channel digital isolator 2,540In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si865x SMD/SMT QSOP-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 1,960In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SI8405AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 6.2 mA 25 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 3.75 kV optocoupler replacement in PDIP8 58In Stock
Min.: 1
Mult.: 1

Si8710 SMD/SMT DIP-8 Gull Wing 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 2 unidirectional channels, automotive version 789In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 6 unidirectional channels 582In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-WB-16 6 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 4 unidirectional channels 467In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-NB-16 Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel bi-directional isolator 4,985In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1-channel digital isolator 14,680In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator 24,140In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator 9,280In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator 10,821In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 4-channel digital isolator 12,122In Stock
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 8,301In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 kV 3 forward & 1 reverse 4-channel isolator 8,338In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 11,653In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel