Analog Devices / Maxim Integrated Digital Isolators

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 150Mbps, 2.5kVr 17In Stock
Min.: 1
Mult.: 1

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel Digital isolator (3/1 config.) 88In Stock
Min.: 1
Mult.: 1

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 25Mbps, 2.5kVrm 138In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config), 25Mbps, 2.5kVrms 330In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 25Mbps 2/2 Channel Digital Isol 107In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 150Mbps 2/2 Channel Digital Iso 21In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 2 channel, each bidirectional, 2Mbps, 2. 137In Stock
Min.: 1
Mult.: 1

MAX14933 SMD/SMT SOIC-Wide-16 2 Channel Bidirectional 3.4 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 6 mA 80 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 150Mbps, 5kVrms 42In Stock
Min.: 1
Mult.: 1

MAX14935 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 25Mbps, 5kVrms 176In Stock
Min.: 1
Mult.: 1

MAX14936 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 2 channel, each bidirectional, 2Mbps, 5k 822In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX14937 SMD/SMT SOIC-Wide-16 2 Channel Bidirectional 3.4 Mb/s 5000 Vrms Capacitive Coupling 6 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Low Cost Octal Industrial Digital Input 41In Stock
120Expected 03/03/2026
Min.: 1
Mult.: 1

MAX22199 SMD/SMT TQFN-32 1 Channel Unidirectional 3750 Vrms 65 V 7 V 600 uA 50 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 67In Stock
Min.: 1
Mult.: 1

MAX22290 SOIC-8 2 Channel Unidirectional 200 Mb/s 445 Vrms Galvanic Isolation 5.5 V 1.71 V 2.38 mA - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, Dig 4In Stock
Min.: 1
Mult.: 1

MAX2234x SMD/SMT 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 3750 Vrms Capacitive Coupling Tube
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, Dig 109In Stock
Min.: 1
Mult.: 1

MAX2234x SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 5.66 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 11In Stock
Min.: 1
Mult.: 1

MAX22441 QSOP-16 5.5 V 1.71 V - 40 C + 125 C Tube


Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed 5.7k 155In Stock
Min.: 1
Mult.: 1

MAX22444 SMD/SMT SOIC-Wide-16 Tube

Analog Devices / Maxim Integrated Digital Isolators Reinforced, Fast, Low-Power, Four-Channe 104In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling Tube

Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5kV 12In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Bidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 5.15 mA 24.2 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5kV 215In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-16 4 Channel Bidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 5.15 mA 24.2 ns - 40 C + 125 C Reel, Cut Tape

Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 2In Stock
Min.: 1
Mult.: 1

SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 10.26 mA - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 150Mbps, 1kVrms 126In Stock
Min.: 1
Mult.: 1

MAX14131 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 150Mbps, 2.5kVr 190In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated MAX22245FAWA+
Analog Devices / Maxim Integrated Digital Isolators 2-channel reinforced Diigital Isolator 2 8In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 Tube

Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 5kVRMS Digital Isolators 24In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX12931 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 73In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.57 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel