MAX33015EATB+

Analog Devices / Maxim Integrated
700-MAX33015EATB+
MAX33015EATB+

Mfr.:

Description:
CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX33011E/12E/14E/15E
High Speed CAN Transceiver
SMD/SMT
TDFN-10
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
60 uA
45 kV
CAN Transceivers
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX33015ESHLD
Interface Type: CAN
Operating Supply Voltage: 5 VDC
Product Type: CAN Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX3301xE +5V Control Area Network Transceivers

Analog Devices Inc. MAX3301xE +5V Control Area Network (CAN) Transceivers come with integrated protection for industrial applications. They have extended ±65V fault protection on the CAN bus for equipment where overvoltage protection is required. They also incorporate high ±45kV ESD HBM protection and an input common-mode range (CMR) of ±25V, exceeding the ISO11898 specification of -2V to +7V. The MAX3301xE is well suited for applications where ground planes from different systems are shifting relative to each other.

In Stock: 1,476

Stock:
1,476 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.43 £6.43
£5.00 £50.00
£4.55 £113.75
£4.23 £423.00
£4.05 £1,012.50
£3.75 £1,837.50
£3.68 £3,606.40