MXL83122E-ADA-R

MaxLinear
701-MXL83122E-ADA-R
MXL83122E-ADA-R

Mfr.:

Description:
RS-422/RS-485 Interface IC Slew limited half-duplex RS-485/422 transceivers with IEC ESD and EFT protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,390

Stock:
2,390 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.952 £0.95
£0.691 £6.91
£0.626 £15.65
£0.555 £55.50
£0.52 £130.00
£0.499 £249.50
£0.483 £483.00
Full Reel (Order in multiples of 2500)
£0.453 £1,132.50
£0.442 £3,315.00

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
Reel
Cut Tape
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MxL8312x Half-Duplex RS-485/422 Transceivers

MaxLinear  MxL8312x Half-Duplex RS-485/422 Transceivers include the MxL83121 and MxL83122 (MxL8312x family) devices, which support up to 500kbps communications in harsh industrial environments. The MaxLinear  MxL8312x transceivers contain one driver and one receiver. The bus pins tolerate high levels of IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD), providing an extended common mode range. These transceivers with slew-controlled 250kbps and 500kbps speeds are specifically designed to excel at long-distance communication. The combination of integrated EFT and ESD protection, wide common mode, and low slew rate provide a high degree of protection, immunity to noise, and ultra-low EMI.