SLG46108V

Renesas / Dialog
724-SLG46108V
SLG46108V

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,899

Stock:
1,899 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.934 £0.93
£0.567 £5.67
£0.477 £11.93
£0.362 £36.20
£0.313 £78.25
£0.275 £137.50
£0.246 £246.00
Full Reel (Order in multiples of 3000)
£0.211 £633.00
£0.185 £1,110.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
7 Macrocell
2 MHz
432.8 ns
- 40 C
+ 85 C
SMD/SMT
STQFN-8
Reel
Cut Tape
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 45 mA
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46108
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310065
MXHTS:
8542399999
ECCN:
EAR99

SLG46108 GreenPAK Programmable Mixed-Signal Matrix

Dialog Semiconductor SLG46108 GreenPAK™ Programmable Mixed-Signal Matrix provides small and low power component for commonly used mixed-signal functions. This device is highly versatile and allows a wide variety of mixed-signal functions to be designed within a very small, low-power single integrated circuit. The user creates the circuit design by programming the one-time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins, and the macrocells of the SLG46108. The SLG46108 IC operates at -40°C to 85°C temperature range and 1.8V (±5%) to 5V (±10%) supply voltage range. Applications include personal computers and servers, PC peripherals, data communications equipment, handheld and portable electronics, and consumer electronics.