Texas Instruments RF System on a Chip - SoC

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6443AQGABLR 344In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.4 MB - 40 C + 105 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-WR1443FQIGABLRQ1 158In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 576 kB - 40 C + 125 C FCBGA-161 AEC-Q100 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6443ABGABLRQ1 175In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.4 MB - 40 C + 125 C FCCSP-161 Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQR 220In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1642AQAGABL 175In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12.5 dBm 1.14 V 1.32 V 1.5 MB - 40 C + 105 C FCBGA-161 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3100R11MRGCR A 595 -CC3100R11MRGC A 595-CC3100R11MRGC 2,245In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wi-Fi ARM Cortex M3 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 53 mA 223 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 1,180In Stock
Min.: 1
Mult.: 1

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Tray

Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 256In Stock
Min.: 1
Mult.: 1

Automotive Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-102 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 239In Stock
Min.: 1
Mult.: 1

Automotive Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-102 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 183In Stock
Min.: 1
Mult.: 1

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Tray

Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 624In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 390In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial 939In Stock
Min.: 1
Mult.: 1
Reel: 1,000

FMCW mmWave Sensor ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 1.14 V 1.32 V - 40 C + 125 C FCBGA-180 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC SimpleLink 32-bit Ar m Cortex -M0+ Bluet 1,516In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLE 5.3 ARM Cortex M0+ 2.4 GHz 8 dBm 1.71 V 3.8 V 512 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IWR1843 AOP TRAY 121In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 16 dBm 1.14 V 1.32 V - 40 C + 105 C FCCSP-180
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen IWR6843ARQGALP 1,234In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.75 MB - 40 C + 105 C FCBGA-180 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sys-on-Chip Solution Transient Response A 839-CC2430-F128-RV-B 903In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 128 kB - 40 C + 85 C VQFNP-48 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHT 600In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 32 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHR 1,427In Stock
Min.: 1
Mult.: 1
Reel: 250

ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 32 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF53RTQT 1,169In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 512 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF53RTQR 263In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 512 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F256RHAT 2,286In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBT 1,513In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISM 8051 2.4 GHz 2 Mbps 5 dBm - 90 dBm 2 V 3.6 V 21.2 mA 26 mA 32 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive AWR1843ARBGALPRQ1 104In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 125 C BGA-180
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6843AQGABLRQ1 310In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.75 MB - 40 C + 125 C FCBGA-161 Tray