ARM Cortex M33 Core RF System on a Chip - SoC

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC BG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC BG301, 2048k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 2 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 384k RAM, +10 dBm, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC MG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC MG301, 3072k Flash, 384k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 2048k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 2 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC MG27, 2.4 GHz, 768kB Flash, 64kB RAM, +8 dBm, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

BLE, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 8 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC MG27, 2.4 GHz, 768kB Flash, 64kB RAM, +6 dBm, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

BLE, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC MG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +8 dBm, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 1024 kB - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC MG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +6 dBm, +55C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ARM Cortex M33 1024 kB - 20 C + 55 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 384k RAM, +10 dBm, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,450
Mult.: 2,450

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC MG301, 3072k Flash, 384k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,450
Mult.: 2,450

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC MG301, 2048k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 12 Weeks
Min.: 2,450
Mult.: 2,450

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 2 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2,450
Mult.: 2,450

Sub-GHz ARM Cortex M33 902 MHz to 928 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 85.5 mA 512 kB - 40 C + 125 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2,450
Mult.: 2,450

BLE Wireless SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1024 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

BLE Wireless ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1024 kB - 40 C + 125 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2,450
Mult.: 2,450

BLE Wireless SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

BLE Wireless ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2,450
Mult.: 2,450

BLE Wireless SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Tray