555 timer ARM Microcontrollers - MCU

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 445In Stock
Min.: 1
Mult.: 1

LPC553x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 4 x 16 bit 150 MHz 66 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 9,572In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 150MHz ARM Cortex 2.1 172In Stock
Min.: 1
Mult.: 1

K28_150 SMD/SMT MAPBGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 150 MHz 120 I/O 1 MB 1.17 V 1.47 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S005JET100 260In Stock
Min.: 1
Mult.: 1

LPC54Sxx SMD/SMT TFBGA-100 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 64 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32K FLASH 4K RAM 40MHz LQFP-32 2,532In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 32k Flash 480In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-80 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 70 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 448In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH QFN 32 5,369In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 1,440In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT QFN-32 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 24 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64KB Flash 48MHz L 899In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 100-LQFP 420In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 4 x 12 bit, 16 bit 240 MHz 74 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 144-LQFP 477In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 4 x 12 bit, 16 bit 240 MHz 111 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S16JEV98 1,986In Stock
Min.: 1
Mult.: 1

LPC55S1x SMD/SMT VFBGA-98 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54605J256BD100 367In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 180 MHz 64 I/O 136 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 512KB Flash, 128KB RAM, 72MHz, USB OTG, 100LQFP 963In Stock
Min.: 1
Mult.: 1

KL28 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 16 bit 72 MHz 82 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller 10In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 50 MHz 36 I/O 12 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 2,412In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT QFN-40 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 36 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 142In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT QFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+128Kb +USB +DryIce 302In Stock
Min.: 1
Mult.: 1

K21_50 SMD/SMT ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K32 L2B, 32QFN 396In Stock
Min.: 1
Mult.: 1

K32 L2 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 23 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 4,889In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, CAN, 64-LQFP 2,867In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MKE04Z128VQH4
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 834In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT QFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, CAN, 32-QFN 3,642In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K USB 280In Stock
Min.: 1
Mult.: 1

K20_120 SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray