128 kB ARM Microcontrollers - MCU

Results: 1,784
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 855In Stock
Min.: 1
Mult.: 1

KE06 SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ 48 Mhz 128K Flash 524In Stock
Min.: 1
Mult.: 1
: 1,500

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 1,816In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 28 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP 2,264In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 50 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 778In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
WIZnet ARM Microcontrollers - MCU ARM Cortex-M0 Core 128KBflsh TCP/IP PHY 2,076In Stock
Min.: 1
Mult.: 1

W7500 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C Bulk
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 128 Kbytes of Flash , 48 MHz CPU, USB 2,908In Stock
Min.: 1
Mult.: 1

STM32F070RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2.4 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 691In Stock
Min.: 1
Mult.: 1

STM32F071RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 497In Stock
Min.: 1
Mult.: 1

STM32F091VB SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 105 C
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 128K Flash 32 RAM 1,621In Stock
Min.: 1
Mult.: 1

STM32F105VB SMD/SMT BGA-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 3,510In Stock
Min.: 1
Mult.: 1

STM32F410CB SMD/SMT UFQFPN-48 ARM Cortex M4 128 kB 32 bit 12 bit 100 MHz 36 I/O 32 kB 1.8 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 128-Kbytes of Flash , 32 MHz CPU, USB, LCD 2,438In Stock
Min.: 1
Mult.: 1
: 1,000

STM32L073VB SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 84 I/O 20 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48QFN GRN1.6-3.6V48MHz 2,780In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 1,077In Stock
Min.: 1
Mult.: 1
: 1,500

SAML21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 128 kb Flash 448In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC DAC 602In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 128 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 442In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+128Kb +USB 1,488In Stock
Min.: 1
Mult.: 1

K22_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 800In Stock
Min.: 1
Mult.: 1

K30_72 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU 450In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 12 bit 72 MHz 89 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, USB, MAPBGA 64 490In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT BGA-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 651In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F072RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 1,186In Stock
Min.: 1
Mult.: 1

STM32F091RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS 16KB 4,906In Stock
Min.: 1
Mult.: 1

STM32F100R4 SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K 16KB RAM 1X12 ADC 479In Stock
Min.: 1
Mult.: 1

STM32F101RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 36 MHz 64 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray